Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV6R-1STBE1HLF.Copy
Order Code3727643
Your Part Number
5,536 In Stock
Need more?
5,536 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.350 (CNY2.6555) |
| 10+ | CNY2.160 (CNY2.4408) |
| 25+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.800 (CNY2.034) |
| 250+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.580 (CNY1.7854) |
| 3000+ | CNY1.430 (CNY1.6159) |
| 18000+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.35 (CNY2.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV6R-1STBE1HLF.Copy
Order Code3727643
Pitch Spacing0.5mm
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.5mm
Contact Termination Type
Surface Mount
No. of Rows
1 Row
FFC / FPC Thickness
0.33mm
Gender
Receptacle
Contact Position
Bottom
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SFV6R-1STBE1HLF.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
