Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV22R-2STE1HLFCopy
Order Code3279132
Product RangeFCI SFV-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY2.080 (CNY2.3504) |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
CNY24,960.00 (CNY28,204.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV22R-2STE1HLFCopy
Order Code3279132
Product RangeFCI SFV-R Series
Product RangeFCI SFV-R Series
Contact Termination TypeSurface Mount
No. of Rows1 Row
Contact MaterialPhosphor Bronze
Technical Specifications
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
Product Range
FCI SFV-R Series
No. of Rows
1 Row
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
