Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE-5081-02Copy
Manufacturer Standard Lead Time9 weeks
Order Code3727351
Product RangeRJSAE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.180 (CNY42.0134) |
| 10+ | CNY34.860 (CNY39.3918) |
| 25+ | CNY31.930 (CNY36.0809) |
| 50+ | CNY29.130 (CNY32.9169) |
| 100+ | CNY28.990 (CNY32.7587) |
| 250+ | CNY28.860 (CNY32.6118) |
| 500+ | CNY27.700 (CNY31.301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.18 (CNY42.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE-5081-02Copy
Manufacturer Standard Lead Time9 weeks
Order Code3727351
Product RangeRJSAE Series
Modular Connector TypeRJ45 Jack
Port Configuration2 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
Product RangeRJSAE Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Port Configuration
2 x 1 (Stacked)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Unshielded
Product Range
RJSAE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
