Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y62J1427E401Copy
Manufacturer Standard Lead Time28 weeks
Order Code4458767
Product RangeRJE1Y Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY320.170 (CNY361.7921) |
| 5+ | CNY296.160 (CNY334.6608) |
| 10+ | CNY272.150 (CNY307.5295) |
| 25+ | CNY257.550 (CNY291.0315) |
| 50+ | CNY242.950 (CNY274.5335) |
| 100+ | CNY231.360 (CNY261.4368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY320.17 (CNY361.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y62J1427E401Copy
Manufacturer Standard Lead Time28 weeks
Order Code4458767
Product RangeRJE1Y Series
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric9.14m
Cable Length - Imperial30ft
Product RangeRJE1Y Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
Cat8
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
9.14m
Product Range
RJE1Y Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
30ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
