Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y36C05162401.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4226920
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.730 (CNY49.4149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.73 (CNY49.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y36C05162401.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4226920
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlue
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3.05m
Jacket Colour
Blue
Cable Length - Imperial
10ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
