Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y33305162401Copy
Manufacturer Standard Lead Time8 weeks
Order Code4459494
Product RangeRJE1Y Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.740 (CNY26.8262) |
| 10+ | CNY20.600 (CNY23.278) |
| 25+ | CNY19.440 (CNY21.9672) |
| 50+ | CNY18.630 (CNY21.0519) |
| 100+ | CNY17.260 (CNY19.5038) |
| 250+ | CNY16.440 (CNY18.5772) |
| 500+ | CNY16.310 (CNY18.4303) |
| 1000+ | CNY16.100 (CNY18.193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.74 (CNY26.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y33305162401Copy
Manufacturer Standard Lead Time8 weeks
Order Code4459494
Product RangeRJE1Y Series
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGray
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeRJE1Y Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LAN Category
Cat6a
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
305mm
Product Range
RJE1Y Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Gray
Cable Length - Imperial
12"
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00504
