Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y32D57162401.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4226913
Product RangeRJE1Y Series
Your Part Number
140 In Stock
Need more?
140 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.260 (CNY65.8338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.26 (CNY65.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y32D57162401.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4226913
Product RangeRJE1Y Series
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlack
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Product RangeRJE1Y Series
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
4.57m
Product Range
RJE1Y Series
Jacket Colour
Black
Cable Length - Imperial
15ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
