Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y26610152401.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4226908
Product RangeRJE1Y Series
Your Part Number
258 In Stock
Need more?
258 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.220 (CNY17.1986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.22 (CNY17.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE1Y26610152401.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4226908
Product RangeRJE1Y Series
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlue
Cable Length - Metric0
Cable Length - Imperial2ft
Product RangeRJE1Y Series
Technical Specifications
LAN Category
Cat6
Jacket Colour
Blue
Cable Length - Imperial
2ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
0
Product Range
RJE1Y Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098885
