Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE0164002Copy
Manufacturer Standard Lead Time7 weeks
Order Code3728538
Product RangeRJE01 Series
Your Part Number
843 In Stock
Need more?
843 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.750 (CNY6.4975) |
| 4800+ | CNY5.620 (CNY6.3506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.75 (CNY6.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE0164002Copy
Manufacturer Standard Lead Time7 weeks
Order Code3728538
Product RangeRJE01 Series
Port Configuration1 x 2 (Ganged)
No. of Positions / Loaded Contacts (per Port)6P4C
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
Light PipesWithout Light Pipe
Product RangeRJE01 Series
Technical Specifications
Port Configuration
1 x 2 (Ganged)
IP Rating
-
Connector Orientation
Right Angle
Product Range
RJE01 Series
No. of Positions / Loaded Contacts (per Port)
6P4C
Connector Mounting
Through Hole Mount
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
