Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJYYE6-0002Copy
Manufacturer Standard Lead Time8 weeks
Order Code4541115
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,524.190 (CNY1,722.3347) |
| 5+ | CNY1,409.960 (CNY1,593.2548) |
| 10+ | CNY1,295.730 (CNY1,464.1749) |
| 25+ | CNY1,214.710 (CNY1,372.6223) |
| 50+ | CNY1,162.340 (CNY1,313.4442) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,524.19 (CNY1,722.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNJYYE6-0002Copy
Manufacturer Standard Lead Time8 weeks
Order Code4541115
Connector Type AQSFP-DD 76 Position Plug
Connector Type BQSFP-DD 76 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
QSFP-DD 76 Position Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
QSFP-DD 76 Position Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189968
