Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNFD17E09SBFE1CACopy
Order Code4145911
Your Part Number
2,071 In Stock
Need more?
2,071 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.790 (CNY29.1427) |
| 10+ | CNY22.310 (CNY25.2103) |
| 25+ | CNY20.190 (CNY22.8147) |
| 50+ | CNY19.790 (CNY22.3627) |
| 100+ | CNY19.380 (CNY21.8994) |
| 250+ | CNY18.350 (CNY20.7355) |
| 500+ | CNY17.600 (CNY19.888) |
| 1000+ | CNY16.720 (CNY18.8936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.79 (CNY29.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNFD17E09SBFE1CACopy
Order Code4145911
D Sub Connector TypeStandard
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
