Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNFD17E09PA4E1DACopy
Order Code4145908
Product RangeNFD17 Series
Your Part Number
2,001 In Stock
Need more?
2,001 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.790 (CNY29.1427) |
| 10+ | CNY22.310 (CNY25.2103) |
| 25+ | CNY17.810 (CNY20.1253) |
| 100+ | CNY17.600 (CNY19.888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.79 (CNY29.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNFD17E09PA4E1DACopy
Order Code4145908
Product RangeNFD17 Series
Product RangeNFD17 Series
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Connector Body MaterialSteel Body
Technical Specifications
Product Range
NFD17 Series
Connector Mounting
Panel Mount, Through Hole Mount
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0168
