Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNFD17E09PA2E1CACopy
Order Code4145907
Product RangeNFD17 Series
Your Part Number
2,059 In Stock
Need more?
2,059 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.900 (CNY28.137) |
| 10+ | CNY22.040 (CNY24.9052) |
| 25+ | CNY16.990 (CNY19.1987) |
| 50+ | CNY16.510 (CNY18.6563) |
| 100+ | CNY16.030 (CNY18.1139) |
| 250+ | CNY15.560 (CNY17.5828) |
| 500+ | CNY15.080 (CNY17.0404) |
| 1000+ | CNY14.600 (CNY16.498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.90 (CNY28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNFD17E09PA2E1CACopy
Order Code4145907
Product RangeNFD17 Series
D Sub Connector TypeStandard
Product RangeNFD17 Series
D Sub Shell SizeDE
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
NFD17 Series
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Gender
Plug
D Sub Shell Size
DE
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
