Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNFD17C37SAFC1DACopy
Order Code4145905
Your Part Number
729 In Stock
Need more?
729 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.810 (CNY40.4653) |
| 10+ | CNY31.110 (CNY35.1543) |
| 25+ | CNY29.400 (CNY33.222) |
| 50+ | CNY28.650 (CNY32.3745) |
| 100+ | CNY27.020 (CNY30.5326) |
| 250+ | CNY25.580 (CNY28.9054) |
| 500+ | CNY24.970 (CNY28.2161) |
| 1000+ | CNY21.290 (CNY24.0577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.81 (CNY40.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNFD17C37SAFC1DACopy
Order Code4145905
D Sub Connector TypeStandard
D Sub Shell SizeDC
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
D Sub Shell Size
DC
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
