Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDYYYR-0001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4541113
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY847.530 (CNY957.7089) |
| 5+ | CNY783.990 (CNY885.9087) |
| 10+ | CNY720.440 (CNY814.0972) |
| 25+ | CNY675.370 (CNY763.1681) |
| 50+ | CNY643.180 (CNY726.7934) |
| 100+ | CNY618.360 (CNY698.7468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY847.53 (CNY957.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDYYYR-0001Copy
Manufacturer Standard Lead Time8 weeks
Order Code4541113
Connector Type AQSFP-DD 76 Position Plug
Connector Type BQSFP-DD 76 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
QSFP-DD 76 Position Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Connector Type B
QSFP-DD 76 Position Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171688
