Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDAAFJ-0002Copy
Manufacturer Standard Lead Time25 weeks
Order Code4729847
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY562.900 (CNY636.077) |
| 5+ | CNY546.200 (CNY617.206) |
| 10+ | CNY529.490 (CNY598.3237) |
| 25+ | CNY512.790 (CNY579.4527) |
| 50+ | CNY496.080 (CNY560.5704) |
| 100+ | CNY484.020 (CNY546.9426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY562.90 (CNY636.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoNDAAFJ-0002Copy
Manufacturer Standard Lead Time25 weeks
Order Code4729847
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Cable Length - Imperial
9.8ft
Product Range
-
Cable Length - Metric
3m
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
