Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACJ2A0AECopy
Manufacturer Standard Lead Time20 weeks
Order Code4705487
Product RangeIX Industrial ND9 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.170 (CNY282.6921) |
| 5+ | CNY231.390 (CNY261.4707) |
| 10+ | CNY212.610 (CNY240.2493) |
| 25+ | CNY202.710 (CNY229.0623) |
| 50+ | CNY192.810 (CNY217.8753) |
| 100+ | CNY183.600 (CNY207.468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.17 (CNY282.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACJ2A0AECopy
Manufacturer Standard Lead Time20 weeks
Order Code4705487
Product RangeIX Industrial ND9 Series
LAN CategoryCat6a
Connector to Connector90° IX Type A Plug to IX Type A Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourGrey
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeIX Industrial ND9 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat6a
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1m
Product Range
IX Industrial ND9 Series
Connector to Connector
90° IX Type A Plug to IX Type A Plug
Jacket Colour
Grey
Cable Length - Imperial
3.3ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
