Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACH2A0AMCopy
Manufacturer Standard Lead Time9 weeks
Order Code4130393
Product RangeIX Industrial ND9 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY347.290 (CNY392.4377) |
| 5+ | CNY330.100 (CNY373.013) |
| 10+ | CNY312.910 (CNY353.5883) |
| 25+ | CNY288.510 (CNY326.0163) |
| 50+ | CNY283.290 (CNY320.1177) |
| 100+ | CNY278.070 (CNY314.2191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.29 (CNY392.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoND9ACH2A0AMCopy
Manufacturer Standard Lead Time9 weeks
Order Code4130393
Product RangeIX Industrial ND9 Series
LAN CategoryCat6a
Connector to ConnectorIX Type A Plug to 90° RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket Colour-
Product RangeIX Industrial ND9 Series
Technical Specifications
LAN Category
Cat6a
Cable Construction
FTP (Foiled Twisted Pair)
Product Range
IX Industrial ND9 Series
Connector to Connector
IX Type A Plug to 90° RJ45 Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
