Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRAE1135Copy
Order Code3729379
Product RangeMUSBR Series
Your Part Number
138 In Stock
Need more?
138 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY189.490 (CNY214.1237) |
| 5+ | CNY177.080 (CNY200.1004) |
| 10+ | CNY164.590 (CNY185.9867) |
| 25+ | CNY160.160 (CNY180.9808) |
| 50+ | CNY155.730 (CNY175.9749) |
| 100+ | CNY149.450 (CNY168.8785) |
| 250+ | CNY145.220 (CNY164.0986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY189.49 (CNY214.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBRAE1135Copy
Order Code3729379
Product RangeMUSBR Series
USB Connector TypeUSB Type A
USB StandardUSB 2.0
Connector MountingPanel Mount
IP RatingIP67
Product RangeMUSBR Series
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Type
USB Type A
Connector Mounting
Panel Mount
Product Range
MUSBR Series
USB Standard
USB 2.0
IP Rating
IP67
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
