Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBR-3593-M0Copy
Manufacturer Standard Lead Time20 weeks
Order Code2839591
Product RangeMUSBR
Your Part Number
45 In Stock
96 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.480 (CNY155.3524) |
| 10+ | CNY116.830 (CNY132.0179) |
| 25+ | CNY108.220 (CNY122.2886) |
| 100+ | CNY99.600 (CNY112.548) |
| 250+ | CNY96.790 (CNY109.3727) |
| 500+ | CNY92.170 (CNY104.1521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.48 (CNY155.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBR-3593-M0Copy
Manufacturer Standard Lead Time20 weeks
Order Code2839591
Product RangeMUSBR
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9 Position
Connector MountingPanel Mount
IP RatingIP67
Product RangeMUSBR
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
Amphenol's MUSBR series USB Connectors is a line of Generation 2 ruggedized USB connectors with die cast housings and IP67 sealing, designed for Harsh Environment applications. Rugged series provide reliable performance in extreme conditions for the most demanding applications, and mate with standard USB plugs.
- IP67 sealing protects against water and dust
- Die cast metal housings protect against mechanical damage
- Compact design saves panel space
- Operating temperature range from -55°C to +105°C for extreme conditions
- Internal and external seals made with flexible silicone rubber
- Non-polarized Type C connector interface
- Allows mating plug to be inserted in either orientation to ease mating
Applications
Industrial, Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
MUSBR
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.0
No. of Positions
9 Position
IP Rating
IP67
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027578
