Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBA11130Copy
Manufacturer Standard Lead Time21 weeks
Order Code1860542
Product RangeMUSB
Your Part Number
28 In Stock
250 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.370 (CNY102.1181) |
| 10+ | CNY76.760 (CNY86.7388) |
| 25+ | CNY71.950 (CNY81.3035) |
| 100+ | CNY65.240 (CNY73.7212) |
| 250+ | CNY61.170 (CNY69.1221) |
| 500+ | CNY58.240 (CNY65.8112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.37 (CNY102.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBA11130Copy
Manufacturer Standard Lead Time21 weeks
Order Code1860542
Product RangeMUSB
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
No. of Positions4 Position
Connector MountingThrough Hole Mount
IP RatingIP67
OrientationRight Angle
Product RangeMUSB
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MUSBA11130 is a right angle USB Type-A Receptacle with gold-plated phosphor bronze contact. It supports USB 2.0 version and features 4 positions and through hole mount. Right angle PCB tail termination. With rear shield, shell with Unified National thread option.
- Black colour
- 30mΩ Maximum contact resistance
- 1000MΩ Insulation resistance
Applications
Industrial, Aerospace, Defence, Military, Automotive, Medical, Wireless, Test & Measurement, RF Communications
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
No. of Positions
4 Position
IP Rating
IP67
Product Range
MUSB
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
4Ways
Connector Mounting
Through Hole Mount
Orientation
Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
