Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB2A111024BPCopy
Manufacturer Standard Lead Time17 weeks
Order Code1860559
Product RangeMUSB
Your Part Number
13,571 In Stock
Need more?
10,293 Delivery in 5-6 Business Days(UK stock)
3,278 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.390 (CNY19.6507) |
| 10+ | CNY14.760 (CNY16.6788) |
| 100+ | CNY13.010 (CNY14.7013) |
| 250+ | CNY12.390 (CNY14.0007) |
| 500+ | CNY11.610 (CNY13.1193) |
| 1000+ | CNY11.140 (CNY12.5882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.39 (CNY19.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB2A111024BPCopy
Manufacturer Standard Lead Time17 weeks
Order Code1860559
Product RangeMUSB
Technical Datasheet
Accessory TypeDust Cover
For Use WithMUSB Type A Connectors
Connector Body MaterialSilicone Rubber Body
Product RangeMUSB
SVHCLead (17-Jan-2023)
Product Overview
The MUSB2A111024BP is a Micro USB Rugged Dust Cover for use with MUSB series type-A connectors. Silicone rubber, black colour. Matching USB, cable headers, terminal blocks, all mounted on a PCB and dust covers are also additional options offered with the different USB series. Right angle PCB tail, on PCB with right angle cable header.
- IP67 Protection rating
- Standard 4 per port contacts
- No rear shield
Applications
Industrial, Aerospace, Defence, Military, Consumer Electronics, Automotive, Communications & Networking
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
Silicone Rubber Body
SVHC
Lead (17-Jan-2023)
For Use With
MUSB Type A Connectors
Product Range
MUSB
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004627
