Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRJ5481MFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3728513
Product RangeMRJ Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.960 (CNY144.5948) |
| 5+ | CNY122.710 (CNY138.6623) |
| 10+ | CNY117.390 (CNY132.6507) |
| 25+ | CNY112.140 (CNY126.7182) |
| 50+ | CNY109.140 (CNY123.3282) |
| 100+ | CNY101.300 (CNY114.469) |
| 250+ | CNY93.380 (CNY105.5194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.96 (CNY144.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRJ5481MFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3728513
Product RangeMRJ Series
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP67
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Product RangeMRJ Series
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Shielding
Shielded
Light Pipes
Without Light Pipe
LAN Category
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Product Range
MRJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
