Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMET004810101011.Copy
Order Code4134043
Product RangeMini Cool Edge 0.60mm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.920 (CNY29.2896) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.92 (CNY29.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMET004810101011.Copy
Order Code4134043
Product RangeMini Cool Edge 0.60mm Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeMini Cool Edge 0.60mm Series
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Surface Mount
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
Mini Cool Edge 0.60mm Series
Card Thickness
1.57mm
Connector Body Orientation
Straight
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
