Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1016843401G11.Copy
Order Code4134063
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.090 (CNY104.0617) |
| 5+ | CNY88.130 (CNY99.5869) |
| 10+ | CNY84.110 (CNY95.0443) |
| 25+ | CNY80.700 (CNY91.191) |
| 50+ | CNY78.170 (CNY88.3321) |
| 100+ | CNY74.420 (CNY84.0946) |
| 250+ | CNY68.760 (CNY77.6988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.09 (CNY104.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1016843401G11.Copy
Order Code4134063
Card Thickness1.57mm
Connector MountingStraddle Mount
Connector Body OrientationStraight
Contact Termination TypeSurface Mount
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Body
Technical Specifications
Card Thickness
1.57mm
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Mounting
Straddle Mount
Contact Termination Type
Surface Mount
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
