Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1016833401B01.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134061
Your Part Number
1,498 In Stock
Need more?
1,498 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.490 (CNY84.1737) |
| 5+ | CNY72.240 (CNY81.6312) |
| 10+ | CNY69.920 (CNY79.0096) |
| 25+ | CNY66.710 (CNY75.3823) |
| 50+ | CNY65.210 (CNY73.6873) |
| 100+ | CNY63.710 (CNY71.9923) |
| 250+ | CNY57.710 (CNY65.2123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.49 (CNY84.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1016833401B01.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134061
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts168 Contacts
Connector MountingStraddle Mount
Contact Termination TypeSurface Mount
Connector Body MaterialThermoplastic Body
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
168 Contacts
Contact Termination Type
Surface Mount
Card Thickness
1.57mm
Connector Mounting
Straddle Mount
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
