Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1016810201011Copy
Manufacturer Standard Lead Time13 weeks
Order Code4134056
Product RangeMini Cool Edge 0.60mm Series
Your Part Number
350 In Stock
Need more?
350 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.170 (CNY211.5021) |
| 5+ | CNY177.350 (CNY200.4055) |
| 10+ | CNY167.530 (CNY189.3089) |
| 25+ | CNY159.140 (CNY179.8282) |
| 50+ | CNY153.130 (CNY173.0369) |
| 100+ | CNY149.110 (CNY168.4943) |
| 250+ | CNY148.290 (CNY167.5677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.17 (CNY211.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1016810201011Copy
Manufacturer Standard Lead Time13 weeks
Order Code4134056
Product RangeMini Cool Edge 0.60mm Series
Card Thickness1.57mm
No. of Contacts168 Contacts
Connector MountingSurface Mount
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Body
Product RangeMini Cool Edge 0.60mm Series
Technical Specifications
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
Mini Cool Edge 0.60mm Series
No. of Contacts
168 Contacts
Contact Termination Type
Solder
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
