Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1008413402201.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134052
Product RangeMini Cool Edge Series
Your Part Number
158 In Stock
Need more?
158 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.390 (CNY52.4207) |
| 10+ | CNY42.640 (CNY48.1832) |
| 25+ | CNY39.500 (CNY44.635) |
| 50+ | CNY38.950 (CNY44.0135) |
| 100+ | CNY37.790 (CNY42.7027) |
| 250+ | CNY33.900 (CNY38.307) |
| 500+ | CNY33.220 (CNY37.5386) |
| 1000+ | CNY32.470 (CNY36.6911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.39 (CNY52.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1008413402201.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134052
Product RangeMini Cool Edge Series
Card Edge Connector TypeDual Side
Connector MountingStraddle Mount
Contact Termination TypeSurface Mount
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Body
Product RangeMini Cool Edge Series
Technical Specifications
Card Edge Connector Type
Dual Side
Contact Termination Type
Surface Mount
Connector Body Material
Thermoplastic Body
Connector Mounting
Straddle Mount
Contact Material
Copper Alloy
Product Range
Mini Cool Edge Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
