Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1008410202061.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134051
Your Part Number
220 In Stock
Need more?
220 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.250 (CNY87.2925) |
| 5+ | CNY76.770 (CNY86.7501) |
| 10+ | CNY76.280 (CNY86.1964) |
| 25+ | CNY75.790 (CNY85.6427) |
| 50+ | CNY75.300 (CNY85.089) |
| 100+ | CNY74.810 (CNY84.5353) |
| 250+ | CNY74.320 (CNY83.9816) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY77.25 (CNY87.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1008410202061.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134051
Card Edge Connector TypeDual Side
No. of Contacts84 Contacts
Contact Termination TypeSolder
Technical Specifications
Card Edge Connector Type
Dual Side
Contact Termination Type
Solder
No. of Contacts
84 Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00584
