Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1008410201041.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134050
Product RangeMini Cool Edge 0.60mm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2800+ | CNY88.140 (CNY99.5982) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2800
Multiple: 2800
CNY246,792.00 (CNY278,874.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1008410201041.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134050
Product RangeMini Cool Edge 0.60mm Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts84 Contacts
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Connector Body MaterialThermoplastic Body
Product RangeMini Cool Edge 0.60mm Series
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
84 Contacts
Contact Termination Type
Solder
Product Range
Mini Cool Edge 0.60mm Series
Card Thickness
1.57mm
Connector Body Orientation
Right Angle
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005163
