Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1005611201041.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134046
Product RangeMini Cool Edge 0.60mm Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.560 (CNY91.0328) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY80.56 (CNY91.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1005611201041.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4134046
Product RangeMini Cool Edge 0.60mm Series
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts56 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact MaterialCopper Alloy
Product RangeMini Cool Edge 0.60mm Series
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
56 Contacts
Connector Body Orientation
Right Angle
Product Range
Mini Cool Edge 0.60mm Series
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003085
