Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLD09P33E4GX00LFCopy
Order Code3882511
Product RangeLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.350 (CNY10.5655) |
| 10+ | CNY8.190 (CNY9.2547) |
| 25+ | CNY7.370 (CNY8.3281) |
| 50+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY7.100 (CNY8.023) |
| 250+ | CNY6.700 (CNY7.571) |
| 500+ | CNY6.420 (CNY7.2546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.35 (CNY10.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoLD09P33E4GX00LFCopy
Order Code3882511
Product RangeLD Series
D Sub Connector TypeStandard
Product RangeLD Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body Material-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
D Sub Connector Type
Standard
Product Range
LD Series
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008187
