Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA7W2PCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728492
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.430 (CNY58.1159) |
| 5+ | CNY48.020 (CNY54.2626) |
| 10+ | CNY44.610 (CNY50.4093) |
| 25+ | CNY42.160 (CNY47.6408) |
| 50+ | CNY40.450 (CNY45.7085) |
| 100+ | CNY38.750 (CNY43.7875) |
| 250+ | CNY37.250 (CNY42.0925) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.43 (CNY58.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA7W2PCopy
Manufacturer Standard Lead Time13 weeks
Order Code3728492
Contact Type5 Signal, 2 Power
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Technical Specifications
Contact Type
5 Signal, 2 Power
Connector Body Material
Steel Body
Connector Mounting
Cable Mount
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006028
