Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA3W3SEP3V4RRM6Copy
Order Code2401224
Product RangeTW Hybrid D Sub
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.520 (CNY137.3176) |
| 10+ | CNY106.320 (CNY120.1416) |
| 25+ | CNY88.100 (CNY99.553) |
| 100+ | CNY78.990 (CNY89.2587) |
| 250+ | CNY72.910 (CNY82.3883) |
| 500+ | CNY71.460 (CNY80.7498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.52 (CNY137.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77TWA3W3SEP3V4RRM6Copy
Order Code2401224
Product RangeTW Hybrid D Sub
Technical Datasheet
Product RangeTW Hybrid D Sub
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialBronze
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2020)
Technical Specifications
Product Range
TW Hybrid D Sub
Gender
Receptacle
Contact Type
3 Power
Connector Mounting
Through Hole Mount
Contact Material
Bronze
SVHC
Lead (25-Jun-2020)
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
Solder
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
