Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDE09SOL2.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3727308
Product RangeSD Series
Your Part Number
116 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.450 (CNY10.6785) |
| 10+ | CNY8.020 (CNY9.0626) |
| 100+ | CNY6.820 (CNY7.7066) |
| 500+ | CNY6.090 (CNY6.8817) |
| 1000+ | CNY5.800 (CNY6.554) |
| 2500+ | CNY5.430 (CNY6.1359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.45 (CNY10.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDE09SOL2.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3727308
Product RangeSD Series
Product RangeSD Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Technical Specifications
Product Range
SD Series
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
