Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDBH25SOL2Copy
Manufacturer Standard Lead Time13 weeks
Order Code3727277
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY13.650 (CNY15.4245) |
| 250+ | CNY13.030 (CNY14.7239) |
| 500+ | CNY12.420 (CNY14.0346) |
| 1000+ | CNY11.810 (CNY13.3453) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,365.00 (CNY1,542.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDBH25SOL2Copy
Manufacturer Standard Lead Time13 weeks
Order Code3727277
Product RangeSD Series
D Sub Connector TypeStandard
Product RangeSD Series
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
Product Range
SD Series
Contact Termination Type
Solder
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013454
