Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDAG15SOL2RM5Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727263
Product RangeSD Series
Your Part Number
481 In Stock
Need more?
481 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.720 (CNY18.8936) |
| 10+ | CNY14.830 (CNY16.7579) |
| 25+ | CNY14.230 (CNY16.0799) |
| 50+ | CNY13.620 (CNY15.3906) |
| 100+ | CNY12.880 (CNY14.5544) |
| 250+ | CNY11.800 (CNY13.334) |
| 500+ | CNY10.660 (CNY12.0458) |
| 1000+ | CNY10.250 (CNY11.5825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.72 (CNY18.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDAG15SOL2RM5Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727263
Product RangeSD Series
D Sub Connector TypeStandard
Product RangeSD Series
D Sub Shell SizeDA
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
SD Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
Gender
Receptacle
D Sub Shell Size
DA
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00972
