Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDA15S1ACH4R.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727275
Product RangeSD Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.470 (CNY26.5211) |
| 10+ | CNY20.330 (CNY22.9729) |
| 25+ | CNY18.420 (CNY20.8146) |
| 50+ | CNY18.350 (CNY20.7355) |
| 100+ | CNY18.280 (CNY20.6564) |
| 250+ | CNY17.600 (CNY19.888) |
| 500+ | CNY16.920 (CNY19.1196) |
| 1000+ | CNY15.900 (CNY17.967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.47 (CNY26.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDA15S1ACH4R.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727275
Product RangeSD Series
Product RangeSD Series
No. of Contacts15Contacts
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSPCC Body
Technical Specifications
Gender
Receptacle
No. of Contacts
15Contacts
Connector Body Material
SPCC Body
Product Range
SD Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Alternatives for L77SDA15S1ACH4R.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
