Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDBH25POL2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727213
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY13.580 (CNY15.3454) |
| 250+ | CNY13.240 (CNY14.9612) |
| 500+ | CNY12.490 (CNY14.1137) |
| 1000+ | CNY11.120 (CNY12.5656) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,358.00 (CNY1,534.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717SDBH25POL2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3727213
D Sub Connector TypeStandard
D Sub Shell SizeDB
Contact Termination TypeSolder
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Connector Body Material
Steel Body
D Sub Shell Size
DB
Contact Material
Brass
Technical Docs (1)
Alternatives for L717SDBH25POL2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
