Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DE09PVCopy
Manufacturer Standard Lead Time14 weeks
Order Code3727194
Your Part Number
111 In Stock
Need more?
111 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.930 (CNY62.0709) |
| 5+ | CNY52.680 (CNY59.5284) |
| 10+ | CNY50.430 (CNY56.9859) |
| 25+ | CNY47.980 (CNY54.2174) |
| 50+ | CNY47.030 (CNY53.1439) |
| 100+ | CNY44.980 (CNY50.8274) |
| 250+ | CNY41.030 (CNY46.3639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.93 (CNY62.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DE09PVCopy
Manufacturer Standard Lead Time14 weeks
Order Code3727194
D Sub Connector TypeStandard
No. of Contacts9Contacts
Connector MountingThrough Hole Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
No. of Contacts
9Contacts
Contact Material
Brass
Technical Docs (2)
Alternatives for L717DE09PV
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299
