Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17HTNCHSOL2RM81CCopy
Manufacturer Standard Lead Time21 weeks
Order Code2401248
Product RangeHTN
Your Part Number
516 In Stock
Need more?
516 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.530 (CNY35.6289) |
| 10+ | CNY26.820 (CNY30.3066) |
| 100+ | CNY22.790 (CNY25.7527) |
| 250+ | CNY21.360 (CNY24.1368) |
| 500+ | CNY20.340 (CNY22.9842) |
| 1000+ | CNY19.940 (CNY22.5322) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.53 (CNY35.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL17HTNCHSOL2RM81CCopy
Manufacturer Standard Lead Time21 weeks
Order Code2401248
Product RangeHTN
Technical Datasheet
D Sub Connector TypeStandard
Product RangeHTN
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Product Overview
The L17HTNCHSOL2RM81C is a standard D-sub Receptacle with gold-plated brass contacts. The HTN series D-sub connector has tin over nickel-plated steel shell, UL94V-0 glass-filled PA9T thermoplastic insulator and boardlock + front screwlock board mounting. It allows the use of through-hole connectors with reflow soldering process.
- Standard density
- 4-40 Mount
- 6.02mm (0.237") Termination
- 5A Current rating
- 600VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- 10mΩ Maximum contact resistance
Applications
Industrial, Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
HTN
D Sub Shell Size
DC
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
Lead (17-Jan-2023)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for L17HTNCHSOL2RM81C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017161
