Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoJX435-50064.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4203605
Product RangeXCede HD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 60+ | CNY427.950 (CNY483.5835) |
| 250+ | CNY415.470 (CNY469.4811) |
Price for:Each
Minimum: 60
Multiple: 60
CNY25,677.00 (CNY29,015.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoJX435-50064.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4203605
Product RangeXCede HD2 Series
Product RangeXCede HD2 Series
No. of Contacts-
No. of Rows-
Row Pitch-
Contact MaterialCopper Alloy
Technical Specifications
Product Range
XCede HD2 Series
Gender
Receptacle
Row Pitch
-
No. of Contacts
-
No. of Rows
-
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01264
