Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoJX435-50063.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4203603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY321.000 (CNY362.730) |
| 250+ | CNY311.580 (CNY352.0854) |
Price for:Each
Minimum: 80
Multiple: 80
CNY25,680.00 (CNY29,018.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoJX435-50063.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4203603
No. of Contacts-
Contact Termination TypePress Fit
No. of Rows-
Contact PlatingGold Plated Contacts
Technical Specifications
No. of Contacts
-
Contact Termination Type
Press Fit
Contact Plating
Gold Plated Contacts
Gender
Receptacle
No. of Rows
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01264
