Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoJX419-50141.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4203600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY285.320 (CNY322.4116) |
| 250+ | CNY277.000 (CNY313.010) |
Price for:Each
Minimum: 80
Multiple: 80
CNY22,825.60 (CNY25,792.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoJX419-50141.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4203600
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows-
Contact PlatingGold Plated Contacts
Technical Specifications
Pitch Spacing
1.8mm
No. of Rows
-
Contact Termination Type
Press Fit
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01264
