Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoJX419-50139.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4203597
Product RangeXCede HD Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 60+ | CNY329.250 (CNY372.0525) |
| 250+ | CNY319.560 (CNY361.1028) |
Price for:Each
Minimum: 60
Multiple: 60
CNY19,755.00 (CNY22,323.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoJX419-50139.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4203597
Product RangeXCede HD Plus Series
Product RangeXCede HD Plus Series
Contact Termination TypePress Fit
No. of Rows-
Row Pitch-
Contact MaterialCopper Alloy
Technical Specifications
Product Range
XCede HD Plus Series
No. of Rows
-
Contact Material
Copper Alloy
Contact Termination Type
Press Fit
Row Pitch
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01264
