Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97V21352HR.Copy
Order Code3935289
Your Part Number
1,768 In Stock
Need more?
1,768 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.520 (CNY39.0076) |
| 10+ | CNY29.950 (CNY33.8435) |
| 25+ | CNY27.150 (CNY30.6795) |
| 50+ | CNY26.130 (CNY29.5269) |
| 100+ | CNY25.040 (CNY28.2952) |
| 250+ | CNY24.010 (CNY27.1313) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.52 (CNY39.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG97V21352HR.Copy
Order Code3935289
Card Edge Connector TypeDual Side
Card Thickness-
Connector MountingSurface Mount, Through Hole Mount
Connector Body OrientationStraight
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialStainless Steel Body
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
Card Thickness
-
Connector Body Orientation
Straight
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
