Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88CF12102AF2HRCopy
Manufacturer Standard Lead Time22 weeks
Order Code4848798
Product RangeMicro Power Top PCIE G88CF Series
Your Part Number
4,862 In Stock
Need more?
4,862 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.830 (CNY30.3179) |
| 10+ | CNY23.800 (CNY26.894) |
| 100+ | CNY22.110 (CNY24.9843) |
| 250+ | CNY21.410 (CNY24.1933) |
| 500+ | CNY20.850 (CNY23.5605) |
| 1000+ | CNY20.330 (CNY22.9729) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.83 (CNY30.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88CF12102AF2HRCopy
Manufacturer Standard Lead Time22 weeks
Order Code4848798
Product RangeMicro Power Top PCIE G88CF Series
No. of Contacts16Contacts
Product RangeMicro Power Top PCIE G88CF Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Matte Tin Plated Contacts
No. of Rows
3Rows
Product Range
Micro Power Top PCIE G88CF Series
Contact Termination Type
Through Hole Straight
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
