Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88CFC0211T1EU
Order Code4848796
Product RangeMicro Power Top PCIE G88CF Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.470 (CNY0.5311) |
| 10+ | CNY0.423 (CNY0.478) |
| 100+ | CNY0.367 (CNY0.4147) |
| 250+ | CNY0.348 (CNY0.3932) |
| 500+ | CNY0.329 (CNY0.3718) |
| 1000+ | CNY0.311 (CNY0.3514) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.47 (CNY0.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88CFC0211T1EU
Order Code4848796
Product RangeMicro Power Top PCIE G88CF Series
Product RangeMicro Power Top PCIE G88CF Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min32AWG
Wire Size AWG Max28AWG
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Micro Power Top PCIE G88CF Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
28AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
32AWG
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
