Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLTS22WR00.
Order Code4227981
Product RangeFLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY2.060 (CNY2.3278) |
Price for:Each
Minimum: 5000
Multiple: 5000
CNY10,300.00 (CNY11,639.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLTS22WR00.
Order Code4227981
Product RangeFLT Series
Pitch Spacing4mm
Wire Size AWG Min24AWG
Wire Size AWG Max18AWG
Wire Connection MethodPush In
Rated Current7A
Block OrientationSurface Mount Right Angle
Product RangeFLT Series
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Max
18AWG
Rated Current
7A
Product Range
FLT Series
Wire Size AWG Min
24AWG
Wire Connection Method
Push In
Block Orientation
Surface Mount Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763
