Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLHP2190Copy
Order Code4170421
Product RangeFLH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.945 (CNY1.0678) |
| 25+ | CNY0.842 (CNY0.9515) |
| 100+ | CNY0.806 (CNY0.9108) |
| 250+ | CNY0.718 (CNY0.8113) |
| 1000+ | CNY0.711 (CNY0.8034) |
| 3000+ | CNY0.705 (CNY0.7966) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.45 (CNY10.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFLHP2190Copy
Order Code4170421
Product RangeFLH Series
Product RangeFLH Series
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithAmphenol FLH-PC136 Series Pin Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FLH Series
No. of Positions
2Ways
For Use With
Amphenol FLH-PC136 Series Pin Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
